Part Details for TVS06RF-19-28SC by Amphenol Aerospace
Overview of TVS06RF-19-28SC by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74F828SC | Rochester Electronics LLC | Bus Driver, F/FAST Series, 1-Func, 10-Bit, Inverted Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 |
Price & Stock for TVS06RF-19-28SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AATVS06RF-19-28SC-ND
|
DigiKey | CONN PLUG FMALE 28POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$101.3400 / $168.9000 | Buy Now |
DISTI #
3937-TVS06RF-19-28SC-ND
|
DigiKey | CONN PLUG FMALE 28POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1178-TVS06RF-19-28SC-ND
|
DigiKey | PLUG Min Qty: 4 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$507.5500 | Buy Now |
DISTI #
AAOTVS06RF-19-28SC
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 11 in Stock |
|
$86.9138 / $106.8613 | Buy Now |
DISTI #
AAOTVS06RF-19-28SC
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 33 |
|
$86.9138 / $106.8613 | Buy Now |