Part Details for TVS06RF-19-35PC by Amphenol Aerospace
Overview of TVS06RF-19-35PC by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C167A-35PC | Rochester Electronics | Standard SRAM, 16KX1, 35ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 |
Price & Stock for TVS06RF-19-35PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AATVS06RF-19-35PC-ND
|
DigiKey | CONN PLUG MALE 66POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$57.7400 / $96.2400 | Buy Now |
DISTI #
3937-TVS06RF-19-35PC-ND
|
DigiKey | CONN PLUG MALE 66POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$341.3300 / $603.3500 | Buy Now |
DISTI #
1178-TVS06RF-19-35PC-ND
|
DigiKey | PLUG Min Qty: 5 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$322.7760 | Buy Now |
DISTI #
AAOTVS06RF-19-35PC
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 11 in Stock |
|
$50.9282 / $62.6167 | Buy Now |
DISTI #
AAOTVS06RF-19-35PC
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 35 |
|
$50.9282 / $62.6167 | Buy Now |