Part Details for TVS06RF-21-35PA by Amphenol Aerospace
Overview of TVS06RF-21-35PA by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH162835PA | Renesas Electronics Corporation | 3.3V CMOS 18 BIT BUS | |
74ALVCH16835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18 BIT BUS | |
74ALVC162835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18BIT UNIV |
Price & Stock for TVS06RF-21-35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TVS06RF-21-35PA-ND
|
DigiKey | CONN PLUG MALE 79POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$463.7100 / $823.8900 | Buy Now |
DISTI #
1178-TVS06RF-21-35PA-ND
|
DigiKey | PLUG Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$281.1880 | Buy Now |
DISTI #
AAOTVS06RF-21-35PA
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 73 in Stock |
|
$42.2716 / $53.1805 | Buy Now |
|
Quest Components | 2 |
|
$106.9679 / $112.5978 | Buy Now | |
DISTI #
AAOTVS06RF-21-35PA
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 221 |
|
$42.2716 / $53.1805 | Buy Now |