Part Details for TVS06RF-23-14P by Amphenol Aerospace
Overview of TVS06RF-23-14P by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS06RF-23-14P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AATVS06RF-23-14P-ND
|
DigiKey | CONN PLUG MALE 14POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
372 In Stock |
|
$80.2900 / $133.8200 | Buy Now |
DISTI #
AAOTVS06RF-23-14P
|
Heilind Electronics | TVS06RF-23-14P | Americas - 4 in Stock |
|
Buy Now | |
DISTI #
AAOTVS06RF-23-14P
|
Interstate Connecting Components | TVS06RF-23-14P | 13 |
|
$90.9063 / $107.0348 | Buy Now |