Part Details for TVS06RF-23-14S by Amphenol Aerospace
Overview of TVS06RF-23-14S by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS06RF-23-14S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AATVS06RF-23-14S-ND
|
DigiKey | CONN PLUG FMALE 14POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$196.9700 / $328.2900 | Buy Now |
DISTI #
3937-TVS06RF-23-14S-ND
|
DigiKey | CONN PLUG FMALE 14POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$286.0546 / $371.4900 | Buy Now |
DISTI #
AAOTVS06RF-23-14S
|
Heilind Electronics | Americas - 0 in Stock |
|
$150.2113 / $188.9755 | Buy Now | |
DISTI #
AAOTVS06RF-23-14S
|
Interstate Connecting Components | 0 |
|
$150.2113 / $188.9755 | Buy Now |