There are no models available for this part yet.
Overview of TVS06RF-23-35PA by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVCH162835PA | Renesas Electronics Corporation | 3.3V CMOS 18 BIT BUS | |
74ALVCH16835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18 BIT BUS | |
74ALVC162835PA | Renesas Electronics Corporation | 3.3V FAST CMOS 18BIT UNIV |
Price & Stock for TVS06RF-23-35PA by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AATVS06RF-23-35PA-ND
|
DigiKey | CONN PLUG MALE 100POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
104 In Stock |
|
$65.0700 / $108.4500 | Buy Now | |
DISTI #
3937-TVS06RF-23-35PA-ND
|
DigiKey | CONN PLUG MALE 100POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$460.7500 / $827.1500 | Buy Now | |
DISTI #
1178-TVS06RF-23-35PA-ND
|
DigiKey | PLUG Min Qty: 4 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$398.1550 | Buy Now | |
DISTI #
AAOTVS06RF-23-35PA
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 23 in Stock2 On Order |
|
$48.2023 / $60.6417 | Buy Now | |
DISTI #
AAOTVS06RF-23-35PA
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 717 On Order |
|
$48.2023 / $60.6417 | Buy Now |