Part Details for TVS06RF-23-53A by Amphenol Aerospace
Overview of TVS06RF-23-53A by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS06RF-23-53A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AATVS06RF-23-53A-ND
|
DigiKey | CONN PLUG HSG MALE 53POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
107 In Stock |
|
$73.3000 / $122.1700 | Buy Now |
DISTI #
AAOTVS06RF-23-53A
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 24 in Stock |
|
$62.2567 / $78.3230 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$86.9100 / $142.3800 | Buy Now |
DISTI #
AAOTVS06RF-23-53A
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 72 |
|
$62.2567 / $78.3230 | Buy Now |