There are no models available for this part yet.
Overview of TVS06RF-25-29AC by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV3229ACPZ | Analog Devices | 700MHz 8x8 Crosspoint (Gain = | |
SSM2529ACBZ-R7 | Analog Devices | Digital Input Mono ClassD Audi | |
LTC1329ACS8-50#PBF | Analog Devices | uP 8-B C Out D/A Conv |
Price & Stock for TVS06RF-25-29AC by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AAOTVS06RF-25-29AC
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 10 in Stock |
|
$60.8831 / $74.8563 | Buy Now | |
DISTI #
AAOTVS06RF-25-29AC
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 31 |
|
$60.8831 / $74.8563 | Buy Now |