There are no models available for this part yet.
Overview of TVS06RF-25-29BE by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS29/BEA | Rochester Electronics LLC | Rochester Manufactured 26LS29, Line Driver, 16 CDIP Package, SMD spec. | |
LTC3429BES6#TRMPBF | Analog Devices | 600mA, 500kHz uP Sync Boost Co | |
LTC3429BES6#TRPBF | Analog Devices | 600mA, 500kHz uP Sync Boost Co |
Price & Stock for TVS06RF-25-29BE by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AAOTVS06RF-25-29BE
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 4 in Stock |
|
$49.0667 / $60.3279 | Buy Now | |
DISTI #
AAOTVS06RF-25-29BE
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 13 |
|
$49.0667 / $60.3279 | Buy Now |