Part Details for TVS06RF-25-29P by Amphenol Aerospace
Overview of TVS06RF-25-29P by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-001LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. | |
10035388-000 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. | |
10035388-000LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. |
Price & Stock for TVS06RF-25-29P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TVS06RF-25-29P-ND
|
DigiKey | MIL-DTL-38999 TV,CTV, TRISTART Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$180.1108 / $219.6900 | Buy Now |
DISTI #
1178-TVS06RF-25-29P-ND
|
DigiKey | PLUG Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$338.7380 | Buy Now |
DISTI #
AAOTVS06RF-25-29P
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 91 in Stock |
|
$53.8806 / $67.7852 | Buy Now |
DISTI #
AAOTVS06RF-25-29P
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 274 |
|
$53.8806 / $67.7852 | Buy Now |