There are no models available for this part yet.
Overview of TVS06RF-25-29S by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TVS06RF-25-29S by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AATVS06RF-25-29S-ND
|
DigiKey | CONN PLUG FMALE 29POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
255 In Stock |
|
$143.8315 / $239.7200 | Buy Now | |
DISTI #
3937-TVS06RF-25-29S-ND
|
DigiKey | CONN PLUG FMALE 29POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$467.4000 / $830.6700 | Buy Now | |
DISTI #
1178-TVS06RF-25-29S-ND
|
DigiKey | PLUG Min Qty: 4 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$331.2625 | Buy Now | |
DISTI #
AAOTVS06RF-25-29S
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 24 in Stock |
|
$61.1556 / $76.9379 | Buy Now | |
DISTI #
AAOTVS06RF-25-29S
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 72 |
|
$61.1556 / $76.9379 | Buy Now |