Part Details for TVS06RF-25-61S by Amphenol Aerospace
Overview of TVS06RF-25-61S by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS06RF-25-61S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TVS06RF-25-61S-ND
|
DigiKey | CONN PLUG FMALE 61POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$465.9400 / $832.2600 | Buy Now |
DISTI #
1178-TVS06RF-25-61S-ND
|
DigiKey | PLUG Min Qty: 4 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$404.3850 | Buy Now |
DISTI #
AAOTVS06RF-25-61S
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 19 in Stock |
|
$57.4254 / $72.2449 | Buy Now |
DISTI #
AAOTVS06RF-25-61S
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 60 |
|
$57.4254 / $72.2449 | Buy Now |