Part Details for TVS06RF-25-61SA by Amphenol Aerospace
Overview of TVS06RF-25-61SA by Amphenol Aerospace
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V35761SA166BG | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O | |
71V35761SA166BQGI | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O | |
71V35761SA183BQG | Renesas Electronics Corporation | 3.3V 128K x 36 Synchronous PipeLined Burst SRAM w/3.3V I/O |
Price & Stock for TVS06RF-25-61SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y3672
|
Newark | Plug |Amphenol Aerospace TVS06RF-25-61SA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$379.0300 / $437.7500 | Buy Now |
DISTI #
AATVS06RF-25-61SA-ND
|
DigiKey | CONN PLUG FMALE 61POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
246 In Stock |
|
$91.3700 / $152.2800 | Buy Now |
DISTI #
3937-TVS06RF-25-61SA-ND
|
DigiKey | CONN PLUG FMALE 61POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$462.1600 / $831.8800 | Buy Now |
DISTI #
1178-TVS06RF-25-61SA-ND
|
DigiKey | PLUG Min Qty: 4 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$416.0950 | Buy Now |
DISTI #
AAOTVS06RF-25-61SA
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 47 in Stock |
|
$53.5873 / $67.4164 | Buy Now |
DISTI #
AAOTVS06RF-25-61SA
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 143 |
|
$53.5873 / $67.4164 | Buy Now |