Part Details for TVS06RF-25-61SD by Amphenol Aerospace
Overview of TVS06RF-25-61SD by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD7656-1SDZ | Analog Devices | Evaluation Control Board | |
EVAL-AD5061SDZ | Analog Devices | EVALUATION BOARD | |
AD561SD/883B | Analog Devices | IC, MONO 10-BIT D/A CONV |
Price & Stock for TVS06RF-25-61SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TVS06RF-25-61SD-ND
|
DigiKey | MIL-DTL-38999 TV,CTV, TRISTART Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$463.5400 / $832.2200 | Buy Now |
DISTI #
1178-TVS06RF-25-61SD-ND
|
DigiKey | PLUG Min Qty: 4 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$416.0950 | Buy Now |
DISTI #
AAOTVS06RF-25-61SD
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 5 in Stock |
|
$78.6280 / $96.6738 | Buy Now |
DISTI #
AAOTVS06RF-25-61SD
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 15 |
|
$78.6280 / $96.6738 | Buy Now |