Part Details for TVS06RF-25-61SE by Amphenol Aerospace
Overview of TVS06RF-25-61SE by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL70061SEHVF | Renesas Electronics Corporation | Radiation Hardened 10A PMOS Load Switch | |
ISL70061SEHEV1Z | Renesas Electronics Corporation | Radiation Hardened 10A PMOS Load Switch Evaluation Board | |
ISL73061SEHF/PROTO | Renesas Electronics Corporation | Radiation Hardened 10A PMOS Load Switch |
Price & Stock for TVS06RF-25-61SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TVS06RF-25-61SE-ND
|
DigiKey | MIL-DTL-38999 TV,CTV, TRISTART Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$467.1400 / $832.2600 | Buy Now |
DISTI #
1178-TVS06RF-25-61SE-ND
|
DigiKey | PLUG Min Qty: 4 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$416.0950 | Buy Now |
DISTI #
AAOTVS06RF-25-61SE
|
Heilind Electronics | RFI PLUG, 38999 SIII | Americas - 4 in Stock |
|
$80.2031 / $98.6105 | Buy Now |
DISTI #
AAOTVS06RF-25-61SE
|
Interstate Connecting Components | RFI PLUG, 38999 SIII | 13 |
|
$80.2031 / $98.6105 | Buy Now |