Part Details for TVS06RF-9-35HA by Amphenol Corporation
Overview of TVS06RF-9-35HA by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS06RF-9-35HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVS06RF-9-35HA
|
PEI Genesis | TV 6C 6#22D PIN PLUG Min Qty: 1 | 20 |
|
$49.3600 / $56.9500 | Buy Now |
Part Details for TVS06RF-9-35HA
TVS06RF-9-35HA CAD Models
TVS06RF-9-35HA Part Data Attributes
|
TVS06RF-9-35HA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS06RF-9-35HA
Amphenol Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 102 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 9 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Unique Insert Number | 9-35 |
Alternate Parts for TVS06RF-9-35HA
This table gives cross-reference parts and alternative options found for TVS06RF-9-35HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS06RF-9-35HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/26F-A-35PA | MIL Series Connector, 6 Contact(s), Metal, Male, Crimp Terminal, Plug | HiRel Connectors Inc | TVS06RF-9-35HA vs D38999/26F-A-35PA |
D38999/26SA35PW | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | TVS06RF-9-35HA vs D38999/26SA35PW |
D38999/26W-A-35PA | MIL Series Connector, 6 Contact(s), Metal, Male, Crimp Terminal, Plug | HiRel Connectors Inc | TVS06RF-9-35HA vs D38999/26W-A-35PA |
D38999/26ZA35PA | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | TVS06RF-9-35HA vs D38999/26ZA35PA |
D38999/26JA35PA | CONNECTOR, 6 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | TVS06RF-9-35HA vs D38999/26JA35PA |
D38999/26S-A-35PA | MIL Series Connector, 6 Contact(s), Steel, Male, Crimp Terminal, Plug | HiRel Connectors Inc | TVS06RF-9-35HA vs D38999/26S-A-35PA |
TVS06RF9-35HA | MIL Series Connector | Amphenol Corporation | TVS06RF-9-35HA vs TVS06RF9-35HA |
D38999/26MA35PA | CONNECTOR, 6 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, CRIMP, PLUG | TE Connectivity / Deutsch | TVS06RF-9-35HA vs D38999/26MA35PA |
D38999/26K-A-35PA | MIL Series Connector, 6 Contact(s), Steel, Male, Crimp Terminal, Plug | HiRel Connectors Inc | TVS06RF-9-35HA vs D38999/26K-A-35PA |
D38999/26FA35PW | MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug, | Corsair Electrical Connectors Inc | TVS06RF-9-35HA vs D38999/26FA35PW |