Part Details for TVS06RF-9-94SA by Amphenol Aerospace
Overview of TVS06RF-9-94SA by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS06RF-9-94SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TVS06RF-9-94SA-ND
|
DigiKey | CONN PLUG FMALE 2POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
74 In Stock |
|
$329.1400 / $592.4400 | Buy Now |
DISTI #
1178-TVS06RF-9-94SA-ND
|
DigiKey | PLUG Min Qty: 7 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$227.2657 | Buy Now |
DISTI #
AAOTVS06RF-9-94SA
|
Heilind Electronics | 91-538241-94H | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.2500 / $113.1500 | Buy Now |
DISTI #
AAOTVS06RF-9-94SA
|
Interstate Connecting Components | 91-538241-94H | 0 |
|
Buy Now |