Part Details for TVS06RK-11-35SB by Amphenol Aerospace
Overview of TVS06RK-11-35SB by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS06RK-11-35SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AJ2301
|
Newark | Plug |Amphenol Aerospace TVS06RK-11-35SB RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$320.7300 / $354.6000 | Buy Now |
DISTI #
1178-TVS06RK-11-35SB-ND
|
DigiKey | PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5 In Stock |
|
$305.6788 / $342.1800 | Buy Now |
DISTI #
3937-TVS06RK-11-35SB-ND
|
DigiKey | CONN PLUG FMALE 13POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$367.7400 / $653.2500 | Buy Now |
DISTI #
AAOTVS06RK-11-35SB
|
Heilind Electronics | 38999 SII PLUG FW SS B-KEY 11-35SKT, | Americas - 5 in Stock |
|
$88.9354 / $111.8865 | Buy Now |
DISTI #
AAOTVS06RK-11-35SB
|
Interstate Connecting Components | 38999 SII PLUG FW SS B-KEY 11-35SKT, | 15 |
|
$88.9354 / $111.8865 | Buy Now |