Part Details for TVS06RK-25-43SE by Amphenol Aerospace
Overview of TVS06RK-25-43SE by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8643SEV#TRPBF | Analog Devices | 42V, 6A Sync Buck Silent Switc | |
LT8643SEV#PBF | Analog Devices | 42V, 6A Sync Buck Silent Switc | |
LT8643SEV-2#TRPBF | Analog Devices | 42V, 6A Sync Buck Silent Switc |
Price & Stock for TVS06RK-25-43SE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AJ3297
|
Newark | Plug |Amphenol Aerospace TVS06RK-25-43SE RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$714.0600 / $761.6600 | Buy Now |
DISTI #
3937-TVS06RK-25-43SE-ND
|
DigiKey | MIL-DTL-38999 TV,CTV, TRISTART Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$930.2500 / $1,674.4500 | Buy Now |
DISTI #
1178-TVS06RK-25-43SE-ND
|
DigiKey | PLUG Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,134.8220 | Buy Now |