Part Details for TVS06RK-9-35PA by Amphenol Aerospace
Overview of TVS06RK-9-35PA by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS06RK-9-35PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AJ3330
|
Newark | Plug |Amphenol Aerospace TVS06RK-9-35PA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$296.7700 / $328.1200 | Buy Now |
DISTI #
3937-TVS06RK-9-35PA-ND
|
DigiKey | CONN PLUG MALE 6POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
88 In Stock |
|
$367.3900 / $652.6000 | Buy Now |
DISTI #
1178-TVS06RK-9-35PA-ND
|
DigiKey | PLUG Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$316.6200 | Buy Now |
DISTI #
AAOTVS06RK-9-35PA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAOTVS06RK-9-35PA
|
Interstate Connecting Components | 0 |
|
Buy Now |