There are no models available for this part yet.
Overview of TVS06RL-21-48SA by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V2548SA133BG | Renesas Electronics Corporation | 4 MEG ZBT W/SLOW TC | |
71V2548SA150BQI | Renesas Electronics Corporation | 4 MEG ZBT W/SLOW TC | |
71V3548SA100BQGI | Renesas Electronics Corporation | 4 MEG ZBT W/SLOW TC |
Price & Stock for TVS06RL-21-48SA by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AK2868
|
Newark | Tv-K |Amphenol Aerospace TVS06RL-21-48SA RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$320.0200 / $1,724.0800 | Buy Now | |
DISTI #
3937-TVS06RL-21-48SA-ND
|
DigiKey | MIL-DTL-38999 TV,CTV, TRISTART Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$1,028.5000 / $1,851.2700 | Buy Now | |
DISTI #
1178-TVS06RL-21-48SA-ND
|
DigiKey | TV-K Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,183.0980 | Buy Now | |
DISTI #
AAOTVS06RL-21-48SA
|
Heilind Electronics | QT# 435283 16 WKS | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAOTVS06RL-21-48SA
|
Interstate Connecting Components | QT# 435283 16 WKS | 0 |
|
Buy Now |