Part Details for TVS07RF-11-99P by Amphenol Aerospace
Overview of TVS07RF-11-99P by Amphenol Aerospace
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS07RF-11-99P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TVS07RF-11-99P-ND
|
DigiKey | CONN RCPT MALE 7POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
88 In Stock |
|
$448.5500 / $792.3700 | Buy Now |
DISTI #
1178-TVS07RF-11-99P-ND
|
DigiKey | CONN Min Qty: 5 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$359.1460 | Buy Now |
DISTI #
AATVS07RF-11-99P-ND
|
DigiKey | CONN RCPT MALE 7POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AAOTVS07RF-11-99P
|
Heilind Electronics | JAM NUT RECEPTACLE 38999 SIII | Americas - 0 in Stock |
|
$51.4103 / $64.6774 | Buy Now |
DISTI #
AAOTVS07RF-11-99P
|
Interstate Connecting Components | JAM NUT RECEPTACLE 38999 SIII | 0 |
|
$51.4103 / $64.6774 | Buy Now |