Part Details for TVS07RF-13-35AC by Amphenol Aerospace
Overview of TVS07RF-13-35AC by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3335ACPZ-5-R7 | Analog Devices | 500mA anyCAP LDO | |
AD8335ACPZ | Analog Devices | Low Cost Ultrasound VGA | |
ADP3335ACPZ-3.3-RL | Analog Devices | 500mA anyCAP LDO |
Price & Stock for TVS07RF-13-35AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAOTVS07RF-13-35AC
|
Heilind Electronics | JAM NUT RECEPTACLE 38999 SIII | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOTVS07RF-13-35AC
|
Interstate Connecting Components | JAM NUT RECEPTACLE 38999 SIII | 0 |
|
Buy Now |