There are no models available for this part yet.
Overview of TVS07RF-13-35HN by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM135H/NOPB | Texas Instruments | Analog Output Temperature Sensor in Hermetic TO 3-TO -55 to 150 | |
LM35H/NOPB | Texas Instruments | ±0.5°C Temperature Sensor with Analog Output and 30V Capability 3-TO -55 to 150 | |
LM235H/NOPB | Texas Instruments | Analog Out Temperature Sensor in Hermetic TO 3-TO -40 to 125 |
Price & Stock for TVS07RF-13-35HN by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AATVS07RF-13-35HN-ND
|
DigiKey | CONN RCPT MALE 22POS GOLD CRIMP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |