Part Details for TVS07RF-15-35BC by Amphenol Aerospace
Overview of TVS07RF-15-35BC by Amphenol Aerospace
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9635BCPZRL7-80 | Analog Devices | 12 Bit 80 MSPS Dual ADCw/seria | |
AD9235BCPZRL7-40 | Analog Devices | 12-BIT 3V 40 MSPS ADC | |
AD9635BCPZRL7-125 | Analog Devices | 12 Bit 125MSPS Dual ADCw/seria |
Price & Stock for TVS07RF-15-35BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AAOTVS07RF-15-35BC
|
Heilind Electronics | JAM NUT RECEPTACLE 38999 SIII | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOTVS07RF-15-35BC
|
Interstate Connecting Components | JAM NUT RECEPTACLE 38999 SIII | 0 |
|
Buy Now |