Part Details for TVS07RF-15-35SA by Amphenol Corporation
Overview of TVS07RF-15-35SA by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS07RF-15-35SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TVS07RF-15-35SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Jam Nut 37 Terminal 1 Port - Bulk (Alt: TVS07RF-15-35SA) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$61.1750 / $355.7715 | Buy Now |
DISTI #
APH TVS07RF-15-35
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Jam Nut 37 Terminal 1 Port - Bulk (Alt: APH TVS07RF-15-35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 12 Factory Stock |
|
$95.7188 / $135.9552 | Buy Now |
DISTI #
654-TVS07RF-15-35SA
|
Mouser Electronics | Standard Circular Connector TV 37C 37#22D SKT J/N RECP RoHS: Compliant | 1 |
|
$108.6800 / $127.4100 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 37 CONTACT(S), ALUMINUM ALLOY, FEMALE, CRIMP TERMINAL, RECEPTACLE | 2 |
|
$61.6885 | Buy Now |
DISTI #
TVS07RF-15-35SA
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Jam Nut 37 Terminal 1 Port - Bulk (Alt: TVS07RF-15-35SA) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$61.1750 / $355.7715 | Buy Now |
DISTI #
APH TVS07RF-15-35
|
Avnet Americas | Conn MIL-DTL-38999 Circular SKT 37 POS Crimp ST Jam Nut 37 Terminal 1 Port - Bulk (Alt: APH TVS07RF-15-35) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 12 Factory Stock |
|
$95.7188 / $135.9552 | Buy Now |
|
Powell Electronics | MIL-DTL-38999 Series III Circular Connector Min Qty: 1 | 73 |
|
$80.0400 / $97.6400 | Buy Now |
Part Details for TVS07RF-15-35SA
TVS07RF-15-35SA CAD Models
TVS07RF-15-35SA Part Data Attributes:
|
TVS07RF-15-35SA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RF-15-35SA
Amphenol Corporation
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
Alternate Parts for TVS07RF-15-35SA
This table gives cross-reference parts and alternative options found for TVS07RF-15-35SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF-15-35SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT934T15S35SA | 37 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | TVS07RF-15-35SA vs MT934T15S35SA |
D38999/24W-D-35JA | MIL Series Connector, 37 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RF-15-35SA vs D38999/24W-D-35JA |
CTVS07RF15-35JA | MIL Series Connector | Amphenol Corporation | TVS07RF-15-35SA vs CTVS07RF15-35JA |
D38999/24C-D-35SA | MIL Series Connector, 37 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RF-15-35SA vs D38999/24C-D-35SA |
D38999/24LD35SA | MIL Series Connector, 37 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-15-35SA vs D38999/24LD35SA |
MT934T15K35SA | CONNECTOR, 37 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | TVS07RF-15-35SA vs MT934T15K35SA |
DTS24W15-35SA | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | TVS07RF-15-35SA vs DTS24W15-35SA |
D38999/24K-D-35SA | MIL Series Connector, 37 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | TVS07RF-15-35SA vs D38999/24K-D-35SA |
D38999/24LD35JA | MIL Series Connector, 37 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF-15-35SA vs D38999/24LD35JA |
TVS07RS15-35JA | MIL Series Connector | Amphenol Corporation | TVS07RF-15-35SA vs TVS07RS15-35JA |