Part Details for TVS07RF-15-97AB by Amphenol Aerospace
Overview of TVS07RF-15-97AB by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2297A-B | Analog Devices | LT8570-1 Demo Board - 5V to 10 | |
DC1997A-B | Analog Devices | LTC3838EUHF-2 Demo Board w/ V2 |
Price & Stock for TVS07RF-15-97AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AATVS07RF-15-97AB-ND
|
DigiKey | CONN RCPT HSG MALE 12POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$71.2800 / $118.8000 | Buy Now |
DISTI #
AAOTVS07RF-15-97AB
|
Heilind Electronics | JAM NUT RECEPTACLE 38999 SIII | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOTVS07RF-15-97AB
|
Interstate Connecting Components | JAM NUT RECEPTACLE 38999 SIII | 0 |
|
Buy Now |