Part Details for TVS07RF-17-99S by Amphenol Corporation
Overview of TVS07RF-17-99S by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS07RF-17-99S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-TVS07RF-17-99S
|
Mouser Electronics | Standard Circular Connector CIRCULAR SKT 23P JAM NUT 23 TERM RoHS: Not Compliant | 0 |
|
$198.0900 | Order Now |
|
Powell Electronics | RECEPT Min Qty: 1 | 13 |
|
$104.2300 / $127.1400 | Buy Now |
Part Details for TVS07RF-17-99S
TVS07RF-17-99S CAD Models
TVS07RF-17-99S Part Data Attributes
|
TVS07RF-17-99S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TVS07RF-17-99S
Amphenol Corporation
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | EMI SHIELD; TRI-START, STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | YES | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 23 |
Alternate Parts for TVS07RF-17-99S
This table gives cross-reference parts and alternative options found for TVS07RF-17-99S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVS07RF-17-99S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24FE99S | MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF-17-99S vs D38999/24FE99S |
MT934T17S99S | CONNECTOR, 23 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | TVS07RF-17-99S vs MT934T17S99S |
CTV07RW-17-99S | MIL Series Connector, 23 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-17-99S vs CTV07RW-17-99S |
MT934T17K99S | 23 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | TVS07RF-17-99S vs MT934T17K99S |
TVS07RK-17-99S | MIL Series Connector, 23 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-17-99S vs TVS07RK-17-99S |
TVS07RS17-99J | MIL Series Connector | Amphenol Corporation | TVS07RF-17-99S vs TVS07RS17-99J |
TVS07RK17-99J | MIL Series Connector | Amphenol Corporation | TVS07RF-17-99S vs TVS07RK17-99J |
MT934T17S99S | 23 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | TVS07RF-17-99S vs MT934T17S99S |
CTV07RW-17-99J | MIL Series Connector, 23 Contact(s), Female, Crimp Terminal, Receptacle | Amphenol Corporation | TVS07RF-17-99S vs CTV07RW-17-99J |
TV07RW-17-99S | MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | TVS07RF-17-99S vs TV07RW-17-99S |