Part Details for TVS07RF-23-21SC by Amphenol Aerospace
Overview of TVS07RF-23-21SC by Amphenol Aerospace
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS07RF-23-21SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TVS07RF-23-21SC-ND
|
DigiKey | CONN RCPT FMALE 21POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
72 In Stock |
|
$442.8800 / $795.0800 | Buy Now |
DISTI #
1178-TVS07RF-23-21SC-ND
|
DigiKey | RECEPT Min Qty: 4 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$388.0375 | Buy Now |
DISTI #
AAOTVS07RF-23-21SC
|
Heilind Electronics | JAM NUT RECEPTACLE 38999 SIII | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AAOTVS07RF-23-21SC
|
Interstate Connecting Components | JAM NUT RECEPTACLE 38999 SIII | 0 |
|
Buy Now |