There are no models available for this part yet.
Overview of TVS07RF-25-20PA by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7283L20PA8 | Renesas Electronics Corporation | 2K x 9 DualAsync FIFO, 5.0V | |
7285L20PA | Renesas Electronics Corporation | 8K x 9 DualAsync FIFO, 5.0V | |
72V81L20PAI8 | Renesas Electronics Corporation | 512 x 9 DualAsync FIFO, 3.3V |
Price & Stock for TVS07RF-25-20PA by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AATVS07RF-25-20PA-ND
|
DigiKey | CONN RCPT MALE 30POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
110 In Stock |
|
$313.1700 / $521.9400 | Buy Now | |
DISTI #
AAOTVS07RF-25-20PA
|
Heilind Electronics | JAM NUT RECEPTACLE 38999 SIII | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAOTVS07RF-25-20PA
|
Interstate Connecting Components | JAM NUT RECEPTACLE 38999 SIII | 0 |
|
Buy Now |