Part Details for TVS07RK-23-54P by Amphenol Aerospace
Overview of TVS07RK-23-54P by Amphenol Aerospace
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVS07RK-23-54P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TVS07RK-23-54P-ND
|
DigiKey | CONN RCPT MALE 53POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$511.4200 / $911.9200 | Buy Now |
DISTI #
AATVS07RK-23-54P-ND
|
DigiKey | CONN RCPT MALE 53POS GOLD CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$181.3100 / $302.1800 | Buy Now |
DISTI #
1178-TVS07RK-23-54P-ND
|
DigiKey | RECEPT Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$608.4540 | Buy Now |
DISTI #
AAOTVS07RK-23-54P
|
Heilind Electronics | Americas - 1 in Stock |
|
$191.5475 / $240.9792 | Buy Now | |
DISTI #
AAOTVS07RK-23-54P
|
Interstate Connecting Components | 3 |
|
$191.5475 / $240.9792 | Buy Now | |
DISTI #
1485002
|
Farnell | CONNECTOR, CIRCULAR, SIZE 23, 53WAY RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 12 |
|
$391.9813 | Buy Now |