Part Details for TVS07RK-25-1SE(LC) by Amphenol Aerospace
Overview of TVS07RK-25-1SE(LC) by Amphenol Aerospace
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
026-6A07-SAB | Amphenol Communications Solutions | Chameleon®,Mezzanine,Plug Assy,4PR 7MM,GEN2,16DP,1SE,2PWR | |
026-6A04-SAB | Amphenol Communications Solutions | Chameleon®,Mezzanine,Plug Assy,4PR 4MM,GEN2,16DP,1SE,2PWR | |
027-6A03-SAB | Amphenol Communications Solutions | Chameleon®,Mezzanine,Socket Assy,4PR 3MM,GEN2,16DP,1SE,2PWR |
Price & Stock for TVS07RK-25-1SE(LC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AJ2602
|
Newark | Recept |Amphenol Aerospace TVS07RK-25-1SE(LC) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$518.6600 / $573.4500 | Buy Now |
DISTI #
3937-TVS07RK-25-1SE(LC)-ND
|
DigiKey | MIL-DTL-38999 TV,CTV, TRISTART Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1178-TVS07RK-25-1SE(LC)-ND
|
DigiKey | RECEPT Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$540.9540 | Buy Now |