There are no models available for this part yet.
Overview of TVS47RF-25-35PB(P25) by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1074HVIT7#35PBF | Analog Devices | Buck Sw Reg | |
LTC3622EDE-23/5#PBF | Analog Devices | 17V, 2x 1A Sync Buck Reg w/ Ul | |
LTC3622HDE-23/5#PBF | Analog Devices | 17V, 2x 1A Sync Buck Reg w/ Ul |
Price & Stock for TVS47RF-25-35PB(P25) by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AAOTVS47RF-25-35PB(P25)
|
Heilind Electronics | JAM NUT DF RECPT 38999 DERIVATIVE PCB | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AAOTVS47RF-25-35PB(P25)
|
Interstate Connecting Components | JAM NUT DF RECPT 38999 DERIVATIVE PCB | 0 |
|
Buy Now |