Part Details for TVW20J1R0 by Ohmite Mfg Co
Overview of TVW20J1R0 by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for TVW20J1R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 320 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | 256 |
|
$1.3000 / $4.0000 | Buy Now |
Part Details for TVW20J1R0
TVW20J1R0 CAD Models
TVW20J1R0 Part Data Attributes
|
TVW20J1R0
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
TVW20J1R0
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 20W, 1ohm, 1000V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Flameproof | |
Lead Length | 5 mm | |
Lead Spacing | 45 mm | |
Manufacturer Series | TVW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Height | 24.5 mm | |
Package Length | 63 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 14 mm | |
Rated Power Dissipation (P) | 20 W | |
Rated Temperature | 70 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TVW | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | SNAP-IN | |
Tolerance | 5% | |
Working Voltage | 1000 V |