TVW5JR10
Ohmite Mfg Co
Description: Fixed Resistor, Wire Wound, 5W, 0.1ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, 9839, RADIAL LEADED, ROHS COMPLIANT

Overview of TVW5JR10 by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Audio and Video Systems Energy and Power Systems Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Robotics and Drones

CAD Models for TVW5JR10 by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TVW5JR10 by Ohmite Mfg Co

TVW5JR10
Ohmite Mfg Co
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OHMITE MANUFACTURING CO
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
FLAME PROOF
Construction
Flameproof
Lead Length
5.5 mm
Lead Spacing
9.5 mm
Manufacturer Series
TVW
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
275 °C
Package Height
19.5 mm
Package Length
25 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
10 mm
Rated Power Dissipation (P)
5 W
Rated Temperature
70 °C
Resistance
0.1 Ω
Resistor Type
FIXED RESISTOR
Series
TVW
Size Code
9839
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
400 ppm/°C
Terminal Shape
SNAP-IN
Tolerance
5%
Working Voltage
350 V
Want to compare parts?
  1. TVW5JR10
    Ohmite Mfg Co
    Fixed Resistor, Wire Wound, 5W, 0.1ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, 9839, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TVW5JR10 by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TVW5JR10 by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of TVW5JR10 would you like to use for your alert(s)?
  • Please alert me when TVW5JR10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TVW5JR10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TVW5JR10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TVW5JR10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TVW5JR10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TVW5JR10 by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: