Part Details for TVX1E100MAA by Nichicon Corporation
Overview of TVX1E100MAA by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVX1E100MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ELECTROLYTIC CAP, AXIAL, 10UF, 25V, +/- 20% TOL | 34 |
|
$0.1725 / $0.2070 | Buy Now |
|
Quest Components | ELECTROLYTIC CAP, AXIAL, 10UF, 25V, +/- 20% TOL | 276 |
|
$0.2070 / $0.6900 | Buy Now |
|
Quest Components | ELECTROLYTIC CAP, AXIAL, 10UF, 25V, +/- 20% TOL | 1460 |
|
$0.2235 / $0.7450 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 69 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for TVX1E100MAA
TVX1E100MAA CAD Models
TVX1E100MAA Part Data Attributes
|
TVX1E100MAA
Nichicon Corporation
Buy Now
|
Compare Parts:
TVX1E100MAA
Nichicon Corporation
|
Samacsys Manufacturer | Nichicon |