Part Details for TVX1H471MCD1LT by Nichicon Corporation
Overview of TVX1H471MCD1LT by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TVX1H471MCD1LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R1622
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 50V, 20%, Axial, Full Reel, Capacitance:470µf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:1000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Nichicon TVX1H471MCD1LT RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for TVX1H471MCD1LT
TVX1H471MCD1LT CAD Models
TVX1H471MCD1LT Part Data Attributes
|
TVX1H471MCD1LT
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
TVX1H471MCD1LT
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 730 mA | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for TVX1H471MCD1LT
This table gives cross-reference parts and alternative options found for TVX1H471MCD1LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TVX1H471MCD1LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TVX1H471MCD1LZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | TVX1H471MCD1LT vs TVX1H471MCD1LZ |
477TTA050M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | TVX1H471MCD1LT vs 477TTA050M |
GA470M50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | Yellow Stone Corporation | TVX1H471MCD1LT vs GA470M50 |
GSA470M050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF, | Gemmy Electronics Co Ltd | TVX1H471MCD1LT vs GSA470M050 |
TVX1H471MCA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Nichicon Corporation | TVX1H471MCD1LT vs TVX1H471MCA |
TVX1H471MCD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | TVX1H471MCD1LT vs TVX1H471MCD |
TVX1H471MCD1LW | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 470uF | Nichicon Corporation | TVX1H471MCD1LT vs TVX1H471MCD1LW |