Part Details for TVZ18EC271KBS by World Products Inc
Overview of TVZ18EC271KBS by World Products Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TVZ18EC271KBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Var MOV 175VAC/225VDC 9000A 297V Pin Bulk |
6200 In Stock |
|
$0.4850 / $2.7800 | Buy Now |
DISTI #
51704739
|
Verical | Var MOV 175VAC/225VDC 9000A 297V Thru-Hole Pin Automotive Bulk Min Qty: 25 Package Multiple: 25 Date Code: 1805 | Americas - 6200 |
|
$0.7241 / $3.6140 | Buy Now |
|
Master Electronics | Var MOV 175VAC/225VDC 9000A 297V Pin Bulk |
6200 In Stock |
|
$0.4850 / $2.7800 | Buy Now |
Part Details for TVZ18EC271KBS
TVZ18EC271KBS CAD Models
TVZ18EC271KBS Part Data Attributes
|
TVZ18EC271KBS
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
TVZ18EC271KBS
World Products Inc
Varistor, 225V, 163J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 163 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 225 V |