Part Details for TW-02-01-L-S-120-150 by Samtec Inc
Overview of TW-02-01-L-S-120-150 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-02-01-L-S-120-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TW-02-01-L-S-120-150-ND
|
DigiKey | CONN BRD STACK 2.00 2POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6500 | Buy Now |
DISTI #
TW-02-01-L-S-120-1
|
Avnet Americas | Stacking Board Connector, TW Series, 2 Contacts, Header, 2 mm, Through Hole, 1 Rows - Bulk (Alt: TW-02-01-L-S-120-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1251 Factory Stock |
|
$0.2000 / $0.4900 | Buy Now |
DISTI #
200-TW0201LS120150
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$0.1300 / $0.4900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.1300 / $0.4900 | Buy Now | |
DISTI #
TW-02-01-L-S-120-1
|
Avnet Americas | Stacking Board Connector, TW Series, 2 Contacts, Header, 2 mm, Through Hole, 1 Rows - Bulk (Alt: TW-02-01-L-S-120-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1251 Factory Stock |
|
$0.2000 / $0.4900 | Buy Now |
DISTI #
TW-02-01-L-S-120-1
|
Avnet Americas | Stacking Board Connector, TW Series, 2 Contacts, Header, 2 mm, Through Hole, 1 Rows - Bulk (Alt: TW-02-01-L-S-120-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1251 Factory Stock |
|
$0.2000 / $0.4900 | Buy Now |
|
Powell Electronics | Flexible Board St Min Qty: 1 | 751 |
|
$0.2000 / $0.4900 | Buy Now |
|
Master Electronics | 0 |
|
$0.1300 / $0.4900 | Buy Now | |
DISTI #
5cd92f7bcd7c1c4c388c15c2
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 1251 |
|
$0.1300 / $0.4900 | Buy Now |
DISTI #
TW-02-01-L-S-120-150
|
Toby Electronics | TW - Samtec 2mm Flexible Board Stacker Through Hole 8.2mm Overall Pin Length (01) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 0 |
|
$0.1201 / $0.2877 | Buy Now |
Part Details for TW-02-01-L-S-120-150
TW-02-01-L-S-120-150 CAD Models
TW-02-01-L-S-120-150 Part Data Attributes
|
TW-02-01-L-S-120-150
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-02-01-L-S-120-150
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.12 inch | |
Body Length | 0.158 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |