Part Details for TW-02-12-T-S-700-200 by Samtec Inc
Overview of TW-02-12-T-S-700-200 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-02-12-T-S-700-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TW-02-12-T-S-700-2
|
Avnet Americas | Flexible Surface Mount Board Stacking Header, - Bulk (Alt: TW-02-12-T-S-700-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1226 Factory Stock |
|
$0.1700 / $0.4100 | Buy Now |
DISTI #
200-TW0212TS700200
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch | 0 |
|
$0.1100 / $0.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1214 / $0.3485 | Buy Now |
DISTI #
000000000007201240
|
Sager | FLEXIBLE SURFACE MOUNT BOARD STACKING HEADER, 2.00 MM PITCH Min Qty: 1 | 1226 |
|
$0.1500 / $0.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1214 / $0.3485 | Buy Now |
DISTI #
6565a52a5454db55fde1fd2c
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1226 |
|
$0.1100 / $0.4100 | Buy Now |