There are no models available for this part yet.
Overview of TW-03-01-G-S-160-080 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TW-03-01-G-S-160-080 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10W9990
|
Newark | Header, 3 Contacts, 1 Row, Through Hole, 2 Mm, Product Range:Tw Series, No. Of Contacts:3Contacts, Gender:Header, Pitch Spacing:2Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec TW-03-01-G-S-160-080 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3810 / $0.8350 | Buy Now | |
DISTI #
3937-TW-03-01-G-S-160-080-ND
|
DigiKey | CONN BRD STACK 2.00 3POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
732 In Stock |
|
$0.6727 / $1.6900 | Buy Now | |
DISTI #
612-TW-03-01-G-S-160-080-ND
|
DigiKey | CONN BRD STACK 2.00 3POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9300 | Buy Now | |
DISTI #
TW-03-01-G-S-160-0
|
Avnet Americas | Connector, Thru Hole Board Stacker, 2mm Pitch, 3 Pins/row, Lead 01, Single Row, 0.160" high, -080 Tail - Bulk (Alt: TW-03-01-G-S-160-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1109 Factory Stock |
|
$0.3700 / $0.9300 | Buy Now | |
DISTI #
200-TW0301GS160080
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$0.1600 / $0.9300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2674 / $0.7286 | Buy Now | ||
Powell Electronics | Flexible Board Stacking Header, 2.00mm P Min Qty: 1 | 732 |
|
$0.3700 / $0.9300 | Buy Now | ||
DISTI #
000000000001142761
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 1109 |
|
$0.3300 / $0.9300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.2674 / $0.7286 | Buy Now | ||
DISTI #
5cd92fc5cd7c1c4c388c6c9f
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1109 |
|
$0.1620 / $0.9320 | Buy Now |
CAD Models for TW-03-01-G-S-160-080 by Samtec Inc
Part Data Attributes for TW-03-01-G-S-160-080 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Body Breadth
|
0.079 inch
|
Body Depth
|
0.16 inch
|
Body Length
|
0.237 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (20) OVER NICKEL (50)
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
20u inch
|
Rated Current (Signal)
|
5.2 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.08 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
UL Flammability Code
|
94V-0
|