Part Details for TW-03-01-T-S-150-085 by Samtec Inc
Overview of TW-03-01-T-S-150-085 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TW-03-01-T-S-150-085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-TW-03-01-T-S-150-085-ND
|
DigiKey | FLEXIBLE SURFACE MOUNT BOARD STA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
573 In Stock |
|
$0.3273 / $0.8200 | Buy Now |
DISTI #
612-TW-03-01-T-S-150-085-ND
|
DigiKey | FLEXIBLE SURFACE MOUNT BOARD STA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4500 | Buy Now |
DISTI #
TW-03-01-T-S-150-0
|
Avnet Americas | Conn Board Stacker HDR 3 POS 2mm Solder ST Through Hole - Bulk (Alt: TW-03-01-T-S-150-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 868 Factory Stock |
|
$0.2000 / $0.4500 | Buy Now |
DISTI #
200-TW-0301TS150-085
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch | 0 |
|
$0.1200 / $0.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1348 / $0.3690 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header, 2.00mm P Min Qty: 1 | 573 |
|
$0.1800 / $0.4500 | Buy Now |
DISTI #
000000000005936282
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 868 |
|
$0.1600 / $0.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1348 / $0.3690 | Buy Now |
DISTI #
5cd93014cd7c1c4c388cc53a
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 868 |
|
$0.1200 / $0.4550 | Buy Now |
Part Details for TW-03-01-T-S-150-085
TW-03-01-T-S-150-085 CAD Models
TW-03-01-T-S-150-085 Part Data Attributes
|
TW-03-01-T-S-150-085
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-03-01-T-S-150-085
Samtec Inc
Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.079 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.237 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.085 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |