There are no models available for this part yet.
Overview of TW-03-01-T-S-163-080 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TW-03-01-T-S-163-080 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11W0041
|
Newark | 2Mm Terminal Strips |Samtec TW-03-01-T-S-163-080 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1440 / $0.5040 | Buy Now | |
DISTI #
TW-03-01-T-S-163-0
|
Avnet Americas | Connector, Thru Hole Board Stacker, 2mm Pitch, 3 Pins/row, Lead 01, Single Row, 0.163" high, -080 Tail - Bulk (Alt: TW-03-01-T-S-163-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1169 / $0.3790 | Buy Now | ||
DISTI #
000000000001367356
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.1169 / $0.3790 | Buy Now |
CAD Models for TW-03-01-T-S-163-080 by Samtec Inc
Part Data Attributes for TW-03-01-T-S-163-080 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.079 inch
|
Body Depth
|
0.163 inch
|
Body Length
|
0.237 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
MATTE TIN
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Rated Current (Signal)
|
5.2 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.08 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
UL Flammability Code
|
94V-0
|