Part Details for TW-03-02-T-S-220-SM by Samtec Inc
Overview of TW-03-02-T-S-220-SM by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-03-02-T-S-220-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11W0326
|
Newark | Flexible Board Stacking Header, 2.00Mm Pitch |Samtec TW-03-02-T-S-220-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2180 / $0.7650 | Buy Now |
DISTI #
612-TW-03-02-T-S-220-SM-ND
|
DigiKey | FLEXIBLE SURFACE MOUNT BOARD STA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7400 | Buy Now |
DISTI #
TW-03-02-T-S-220-S
|
Avnet Americas | Conn Board Stacker HDR 3 POS 2mm Solder ST SMD - Bulk (Alt: TW-03-02-T-S-220-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2300 / $0.5700 | Buy Now |
DISTI #
200-TW0302TS220SM
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$0.1500 / $0.5700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.1500 / $0.5700 | Buy Now | |
DISTI #
TW-03-02-T-S-220-S
|
Avnet Americas | Conn Board Stacker HDR 3 POS 2mm Solder ST SMD - Bulk (Alt: TW-03-02-T-S-220-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2300 / $0.5700 | Buy Now |
DISTI #
TW-03-02-T-S-220-S
|
Avnet Americas | Conn Board Stacker HDR 3 POS 2mm Solder ST SMD - Bulk (Alt: TW-03-02-T-S-220-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2300 / $0.5700 | Buy Now |
DISTI #
000000000003697503
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$0.2000 / $0.5700 | Buy Now |
|
Master Electronics | 0 |
|
$0.1500 / $0.5700 | Buy Now | |
DISTI #
TW-03-02-T-S-220-SM
|
Toby Electronics | TW - Samtec 2mm Flexible Board Stacker Surface Mount 7.85mm Overall Pin Length (02) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | 0 |
|
$0.1449 / $0.3247 | Buy Now |
Part Details for TW-03-02-T-S-220-SM
TW-03-02-T-S-220-SM CAD Models
TW-03-02-T-S-220-SM Part Data Attributes
|
TW-03-02-T-S-220-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-03-02-T-S-220-SM
Samtec Inc
Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | STAGGERED CONFIGURATION | |
Body Breadth | 0.079 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.237 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.15 mm | |
Rated Current (Signal) | 4.9 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |