There are no models available for this part yet.
Overview of TW-03-03-F-S-175-SM by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TW-03-03-F-S-175-SM by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11W0350
|
Newark | 2Mm Terminal Strips |Samtec TW-03-03-F-S-175-SM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3200 / $1.1300 | Buy Now | |
DISTI #
TW-03-03-F-S-175-S
|
Avnet Americas | Conn Board Stacker HDR 3 POS 2mm Solder ST SMD - Bulk (Alt: TW-03-03-F-S-175-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3300 / $0.8300 | Buy Now | |
DISTI #
200-TW0303FS175SM
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch | 0 |
|
$0.1460 / $0.8300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2393 / $0.6498 | Buy Now | ||
DISTI #
000000000002250596
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$0.2900 / $0.8300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.2393 / $0.6498 | Buy Now | ||
DISTI #
5cd92feccd7c1c4c388c94a5
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1450 / $0.8340 | Buy Now |
CAD Models for TW-03-03-F-S-175-SM by Samtec Inc
Part Data Attributes for TW-03-03-F-S-175-SM by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STAGGERED CONFIGURATION
|
Body Breadth
|
0.079 inch
|
Body Depth
|
0.175 inch
|
Body Length
|
0.237 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD (3)
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
3.15 mm
|
Plating Thickness
|
3u inch
|
Rated Current (Signal)
|
4.9 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
4 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
3
|
UL Flammability Code
|
94V-0
|