-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH6703
|
Newark | Flexible Board Stacking Header, 2.00Mm Pitch Rohs Compliant: Yes |Samtec TW-04-02-F-D-237-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6860 / $2.4300 | Buy Now |
DISTI #
612-TW-04-02-F-D-237-SM-ND
|
DigiKey | CONN BRD STACK 2MM 8POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
49 In Stock |
|
$0.9000 / $1.8000 | Buy Now |
DISTI #
TW-04-02-F-D-237-S
|
Avnet Americas | Conn Board Stacker HDR 8 POS 2mm Solder ST SMD - Rail/Tube (Alt: TW-04-02-F-D-237-S) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$0.7200 / $1.8000 | Buy Now |
DISTI #
200-TW0402FD237SM
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch RoHS: Compliant | 266 |
|
$0.3100 / $1.8000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3100 / $1.8000 | Buy Now | |
DISTI #
TW-04-02-F-D-237-S
|
Avnet Americas | Conn Board Stacker HDR 8 POS 2mm Solder ST SMD - Rail/Tube (Alt: TW-04-02-F-D-237-S) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$0.7200 / $1.8000 | Buy Now |
DISTI #
000000000005936654
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$0.6400 / $1.8000 | Buy Now |
DISTI #
3742710
|
Farnell | STACKING CONN, HDR, 8POS, 2ROW, 2MM, SMT RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$1.4027 | Buy Now |
|
Master Electronics | 0 |
|
$0.3100 / $1.8000 | Buy Now | |
DISTI #
5cd93021cd7c1c4c388cd3c0
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Tube | 0 |
|
$0.3100 / $1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TW-04-02-F-D-237-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-04-02-F-D-237-SM
Samtec Inc
Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.155 inch | |
Body Depth | 0.237 inch | |
Body Length | 0.316 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.55 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.9 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for TW-04-02-F-D-237-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TW-04-02-F-D-237-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDWM-04-54-S-D-355-SM | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | TW-04-02-F-D-237-SM vs HDWM-04-54-S-D-355-SM |
MW-04-03-G-D-115-090-TR | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TW-04-02-F-D-237-SM vs MW-04-03-G-D-115-090-TR |
MW-04-03-G-D-187-065 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TW-04-02-F-D-237-SM vs MW-04-03-G-D-187-065 |
HDWM-04-58-G-D-280-SM | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | TW-04-02-F-D-237-SM vs HDWM-04-58-G-D-280-SM |
TW-04-07-F-D-512-SM | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | TW-04-02-F-D-237-SM vs TW-04-07-F-D-512-SM |
HDWM-04-59-G-D-280-SM | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | TW-04-02-F-D-237-SM vs HDWM-04-59-G-D-280-SM |
FW-04-02-G-D-250-065 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | TW-04-02-F-D-237-SM vs FW-04-02-G-D-250-065 |
HDWM-04-55-G-D-280-SM | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | TW-04-02-F-D-237-SM vs HDWM-04-55-G-D-280-SM |
MW-04-03-L-D-163-065 | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | TW-04-02-F-D-237-SM vs MW-04-03-L-D-163-065 |
HDWM-04-58-S-D-535-SM | Board Stacking Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | TW-04-02-F-D-237-SM vs HDWM-04-58-S-D-535-SM |