Part Details for TW-04-02-G-S-210-SM by Samtec Inc
Overview of TW-04-02-G-S-210-SM by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-04-02-G-S-210-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11W3190
|
Newark | Flexible Board Stacking Header, 2.00Mm Pitch |Samtec TW-04-02-G-S-210-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5970 / $2.1200 | Buy Now |
DISTI #
612-TW-04-02-G-S-210-SM-ND
|
DigiKey | FLEXIBLE SURFACE MOUNT BOARD STA Min Qty: 70 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.3999 | Buy Now |
DISTI #
TW-04-02-G-S-210-S
|
Avnet Americas | Conn Board Stacker HDR 4 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: TW-04-02-G-S-210-S) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$0.6200 / $1.5700 | Buy Now |
DISTI #
200-TW0402GS210SM
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$0.2700 / $1.5700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.2700 / $1.5700 | Buy Now | |
DISTI #
TW-04-02-G-S-210-S
|
Avnet Americas | Conn Board Stacker HDR 4 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: TW-04-02-G-S-210-S) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$0.6200 / $1.5700 | Buy Now |
DISTI #
TW-04-02-G-S-210-S
|
Avnet Americas | Conn Board Stacker HDR 4 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: TW-04-02-G-S-210-S) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$0.6200 / $1.5700 | Buy Now |
DISTI #
000000000000172746
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$0.5500 / $1.5700 | Buy Now |
DISTI #
TW-04-02-G-S-210-SM
|
Avnet Abacus | Conn Board Stacker HDR 4 POS 2mm Solder ST SMD Tube (Alt: TW-04-02-G-S-210-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.2700 / $1.5700 | Buy Now |
Part Details for TW-04-02-G-S-210-SM
TW-04-02-G-S-210-SM CAD Models
TW-04-02-G-S-210-SM Part Data Attributes
|
TW-04-02-G-S-210-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-04-02-G-S-210-SM
Samtec Inc
Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | STAGGERED CONFIGURATION | |
Body Breadth | 0.079 inch | |
Body Depth | 0.21 inch | |
Body Length | 0.316 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.15 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 4.9 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |