Part Details for TW-04-02-T-S-210-070 by Samtec Inc
Overview of TW-04-02-T-S-210-070 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-04-02-T-S-210-070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC6528
|
Newark | Header, 2 Mm, Through Hole, 4 Contacts, Product Range:Tw Series, No. Of Contacts:4Contacts, Gender:Header, Pitch Spacing:2Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec TW-04-02-T-S-210-070 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 670 |
|
$0.2340 / $0.5820 | Buy Now |
DISTI #
612-TW-04-02-T-S-210-070-ND
|
DigiKey | CONN BRD STACK 2.00 4POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7300 | Buy Now |
DISTI #
TW-04-02-T-S-210-0
|
Avnet Americas | Conn Board Stacker HDR 4 POS 2mm Solder ST Thru-Hole Tube - Bulk (Alt: TW-04-02-T-S-210-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 670 Factory Stock |
|
$0.2500 / $0.6400 | Buy Now |
DISTI #
200-TW0402TS210070
|
Mouser Electronics | Board to Board & Mezzanine Connectors Through Hole RoHS: Compliant | 0 |
|
$0.1700 / $0.6400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.1100 / $0.6400 | Buy Now | |
DISTI #
TW-04-02-T-S-210-0
|
Avnet Americas | Conn Board Stacker HDR 4 POS 2mm Solder ST Thru-Hole Tube - Bulk (Alt: TW-04-02-T-S-210-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 670 Factory Stock |
|
$0.2500 / $0.6400 | Buy Now |
DISTI #
TW-04-02-T-S-210-0
|
Avnet Americas | Conn Board Stacker HDR 4 POS 2mm Solder ST Thru-Hole Tube - Bulk (Alt: TW-04-02-T-S-210-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 670 Factory Stock |
|
$0.2500 / $0.6400 | Buy Now |
|
Powell Electronics | Flexible Board St Min Qty: 1 | 402 |
|
$0.2500 / $0.6400 | Buy Now |
DISTI #
000000000005514831
|
Sager | Board to Board & Mezzanine Connectors Through Hole Min Qty: 1 | 670 |
|
$0.2300 / $0.6400 | Buy Now |
DISTI #
TW-04-02-T-S-210-070
|
Avnet Abacus | Conn Board Stacker HDR 4 POS 2mm Solder ST Thru-Hole Tube (Alt: TW-04-02-T-S-210-070) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for TW-04-02-T-S-210-070
TW-04-02-T-S-210-070 CAD Models
TW-04-02-T-S-210-070 Part Data Attributes
|
TW-04-02-T-S-210-070
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-04-02-T-S-210-070
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.079 inch | |
Body Depth | 0.21 inch | |
Body Length | 0.316 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1050VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.07 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |