Part Details for TW-05-03-G-S-210-120 by Samtec Inc
Overview of TW-05-03-G-S-210-120 by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-05-03-G-S-210-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TW-05-03-G-S-210-120-ND
|
DigiKey | FLEXIBLE SURFACE MOUNT BOARD STA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8800 | Buy Now |
DISTI #
TW-05-03-G-S-210-1
|
Avnet Americas | Conn Board Stacker HDR 5 POS 2mm Solder ST Through Hole - Bulk (Alt: TW-05-03-G-S-210-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 734 Factory Stock |
|
$0.6800 / $1.7200 | Buy Now |
DISTI #
200-TW-0503GS210-120
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch | 0 |
|
$0.3000 / $1.7200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.3000 / $1.7200 | Buy Now | |
DISTI #
TW-05-03-G-S-210-1
|
Avnet Americas | Conn Board Stacker HDR 5 POS 2mm Solder ST Through Hole - Bulk (Alt: TW-05-03-G-S-210-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 734 Factory Stock |
|
$0.6800 / $1.7200 | Buy Now |
DISTI #
TW-05-03-G-S-210-1
|
Avnet Americas | Conn Board Stacker HDR 5 POS 2mm Solder ST Through Hole - Bulk (Alt: TW-05-03-G-S-210-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 734 Factory Stock |
|
$0.6800 / $1.7200 | Buy Now |
|
Powell Electronics | Flexible Board St Min Qty: 1 | 440 |
|
$0.6800 / $1.7200 | Buy Now |
DISTI #
000000000005937206
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 734 |
|
$0.6100 / $1.7200 | Buy Now |
|
Master Electronics | 0 |
|
$0.3000 / $1.7200 | Buy Now | |
DISTI #
5cd9309fcd7c1c4c388d6b28
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 734 |
|
$0.3000 / $1.7200 | Buy Now |
Part Details for TW-05-03-G-S-210-120
TW-05-03-G-S-210-120 CAD Models
TW-05-03-G-S-210-120 Part Data Attributes
|
TW-05-03-G-S-210-120
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-05-03-G-S-210-120
Samtec Inc
Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.079 inch | |
Body Depth | 0.21 inch | |
Body Length | 0.395 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |