Part Details for TW-05-11-G-D-145-090 by Samtec Inc
Overview of TW-05-11-G-D-145-090 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TW-05-11-G-D-145-090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TW-05-11-G-D-145-090-ND
|
DigiKey | FLEXIBLE SURFACE MOUNT BOARD STA Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8800 | Buy Now |
DISTI #
TW-05-11-G-D-145-0
|
Avnet Americas | Connector Board Stacker Header 10 Position 3.68mm Stack Height 2mm Solder Straight Through Hole - Bulk (Alt: TW-05-11-G-D-145-0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 675 Factory Stock |
|
$1.1400 / $2.4900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4900 / $2.4900 | Buy Now | |
DISTI #
000000000006176864
|
Sager | Board to Board & Mezzanine Connectors Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch Min Qty: 1 | 675 |
|
$1.0100 / $2.4900 | Buy Now |
|
Master Electronics | 0 |
|
$0.4900 / $2.4900 | Buy Now | |
DISTI #
5cd930edcd7c1c4c388dc61a
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 675 |
|
$0.4900 / $2.4900 | Buy Now |
Part Details for TW-05-11-G-D-145-090
TW-05-11-G-D-145-090 CAD Models
TW-05-11-G-D-145-090 Part Data Attributes:
|
TW-05-11-G-D-145-090
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TW-05-11-G-D-145-090
Samtec Inc
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.157 inch | |
Body Depth | 0.145 inch | |
Body Length | 0.395 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (20) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |